Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No30-172
Newark Part No.59F1112
Product Range72B Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $116.600 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$116.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-172
Newark Part No.59F1112
Product Range72B Series
Technical Datasheet
Product Range72B Series
TerminationTwist On
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA2.5mm²
Insulator ColourBlue
Insulator MaterialThermoplastic
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 72B series blue Wire-Nut® 72B® Wire Connector feature fixed square-wire spring creates its own threads - maintains a secure positive grip that will not relax over time. It accepts 2 #22 to 3 #16AWG wire combinations.
- No pre-twisting required - positive grip design provides fast, easy installation
- Deep skirt helps protect against flash-over
- Reusable for easy circuit changes and additions
- Flame-retardant shell
- Shell rated for 105°C
- 300V Maximum rated voltage
Applications
Industrial
Technical Specifications
Product Range
72B Series
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Insulator Material
Thermoplastic
Termination
Twist On
Wire Size AWG Max
16AWG
Insulator Colour
Blue
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate