Print Page
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $190.800 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$190.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 30-211 is a set-screw Wire Connector feature eliminates need for restriping wire each time connection is disturbed. Set-screw easily and securely applies maximum compression to conductors to ensure a vibration-resistant splice.
- Permits fast visual inspection of splice
- Tough and flame-retardant shell rated at 150°C (302°F)
Applications
Industrial
Technical Specifications
Product Range
11 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Material
Uninsulated
Termination
Screw
Wire Size AWG Max
14AWG
Insulator Colour
Black
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate