31-010

Fish Tape, Blue Steel, 50' x 0.125" x 0.045", 1600 lbf, Blued-Steel Thumb-Winder Series

Image is for illustrative purposes only. Please refer to product description.
IDEAL 31-010
ManufacturerIDEAL
Manufacturer Part No31-010
Newark Part No.23K9130
Technical Datasheet
See all Technical Docs
5 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
QuantityPrice
1+$28.360
Price for:Each
Minimum: 1
Multiple: 1
$28.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerIDEAL
Manufacturer Part No31-010
Newark Part No.23K9130
Technical Datasheet
Extended Length50ft
Pulling Strength Max1600lbf
Product RangeBlued-Steel Thumb-Winder Series
SVHCNo SVHC (08-Jul-2021)

Product Overview

31-010 is a 50' blued -Steel™ finish tape W/formed hook and THUMB-WINDER™ case. It is perfect for longer conduit runs, this fish tape boasts the highest tensile strength and grade carbon steel for professional durability and reliability. The Blued-Steel™ also provides rust and corrosion resistance for longer life. The Tuff-Grip™ Pro case and handle are impact resistant, while the unique design keeps the wire inside the case, even after a long fall. Multiple width, length and eyelet options are available for ease of use for any application.

  • Unique blued finish is non-oily and resists rust
  • Laser etched in 12inch increments to provide instant conduit length
  • Industry's straightest wire, stiffer for long runs
  • 1/8inch x 0.045" width and thickness, 1600lbs tensile strength, 7" case diameter, 50feet length
  • Thumbwinder case type, formed hook end type
  • High column strength for longer runs, non-oily finish resists rust

Technical Specifications

Extended Length

50ft

Product Range

Blued-Steel Thumb-Winder Series

Pulling Strength Max

1600lbf

SVHC

No SVHC (08-Jul-2021)

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate

Product Compliance Certificate