Print Page
Image is for illustrative purposes only. Please refer to product description.
64 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $34.970 |
Price for:Each
Minimum: 1
Multiple: 1
$34.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-074
Newark Part No.48F1307
Technical Datasheet
Overall Length-
Cutting Capacity Max12.7mm
For Use WithCommunication Cables, Coaxial Cables
Blade EdgeShear
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The Data T® Cutter' is designed to cut round communication cable to maintain cable geometry and improve cable performance. The tool will cut most soft cables, including multi-pair cable up to 12.7mm and coaxial cable up to RG9. The blades are not suitable for steel reinforced coaxial cable. The cushioned gripped handles are plastic dipped for added comfort.
Technical Specifications
Overall Length
-
For Use With
Communication Cables, Coaxial Cables
Product Range
-
Cutting Capacity Max
12.7mm
Blade Edge
Shear
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate