Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $29.790 |
Price for:Each
Minimum: 1
Multiple: 1
$29.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-618
Newark Part No.90B4533
Technical Datasheet
Stripping Capacity AWG16AWG to 8AWG
Stripping Capacity Metric-
For Use With6-14AWG Solid & 8-16AWG Stranded Wires
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 45-618 is a Reflex™ Super T® Wire Stripper with ergonomic handle design for maximum comfort and locking latch for safe storage. It is suitable for 8 to 16AWG stranded wire range.
- 6-32 and 8-32 Self-chasing screw-cutting holes
- Curved handles reduce wrist fatigue
- Sleeves extend forward to cushion thumb and fingers
- Textured sleeves with extra cushioning for added comfort
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
16AWG to 8AWG
For Use With
6-14AWG Solid & 8-16AWG Stranded Wires
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate