Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerIDEAL
Manufacturer Part No61-534
Newark Part No.57K6341
Technical Datasheet
Socket Tester TypeCircuit Breaker
Power Consumption-
Frequency Min47Hz
Frequency Max63Hz
Product Range-
Plug Type-
Product Overview
61-534 is an automatic circuit identifier with digital receiver and GFCI receptacle.
- Digital receiver & GFCI circuit tester, fully automatic operation
- Positively identifies circuit breakers and fuses without service interruption
- Self calibrating
- Visual and audible indicators
- 2-year warranty
- Automatically indicates the right breaker for quick & easy breaker identification
- Works on 120/220V circuits, non-contact voltage sensor included
- Verifies presence of power
- Verifies proper wiring, low battery indicator
Technical Specifications
Socket Tester Type
Circuit Breaker
Frequency Min
47Hz
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Power Consumption
-
Frequency Max
63Hz
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate