Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.460 |
| 5+ | $91.760 |
| 10+ | $90.090 |
| 20+ | $88.400 |
Price for:Each
Minimum: 1
Multiple: 1
$93.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No62-164
Newark Part No.79AK3250
Tester TypeCable Tester & Tone Generator
Resistance1kohm
External Height9.2"
External Width1.7"
External Depth1.2"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Tester Type
Cable Tester & Tone Generator
External Height
9.2"
External Depth
1.2"
SVHC
No SVHC (08-Jul-2021)
Resistance
1kohm
External Width
1.7"
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate