Need more?
| Quantity | Price |
|---|---|
| 1+ | $68.690 |
Product Overview
74-047 is an aluminum bender 74-032W/handle - 3/4" EMT, 1/2" rigid and 1/2" IMC. IDEALĀ® Aluminum conduit bender is made of lightweight aluminum construction for easy handling. Bends conduit pipes to fit around any corner, ceiling, wall or irregularly shaped passageways. It features precision marks locating degree scale, star, arrow and rim notch for perfect bends every time. Bender head has easy visibility markings that are raised and cast into both sides. It has a deeply serrated steps and grooved internal hook surface that prevents slippage, while applying high leverage. It is heat treated for extra strength and reinforced at stress points for longer life. Baked-on blue enamel finish on the handle resists corrosion and enhances visibility. Uses the Benfield bending system, which is standard to the industry. Includes convenient bending guide as a reference for basic bends.
- Lightweight aluminum for easy handling
- Strong enough for every day use
- Exceptional, durable, materials for extra strength, and reinforced at stress points for longer life
Technical Specifications
0.75"
12.7mm
No SVHC (08-Jul-2021)
Conduit
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate