New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Modular Connectors
                      4. Modular & Ethernet Connectors
                      Print Page

                      85-366

                      Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat6, Cable Mount

                      IDEAL 85-366
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIDEAL
                      Manufacturer Part No85-366
                      Newark Part No.63R9367
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$24.120
                      Price for:Pack of 25
                      Minimum: 25
                      Multiple: 25
                      $603.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIDEAL
                      Manufacturer Part No85-366
                      Newark Part No.63R9367
                      Technical Datasheet

                      Data Sheet

                      Connector TypeRJ45
                      Modular Connector TypeRJ45 Plug
                      Port Configuration1 x 1 (Port)
                      GenderPlug(View Associated Connectors)
                      No. of Positions / Loaded Contacts (per Port)8P8C
                      No. of Contacts8Contacts
                      LAN CategoryCat6
                      No. of Positions8Positions
                      IP Rating-
                      Connector MountingCable Mount
                      No. of Ports1Ports
                      Connector OrientationVertical
                      Contact Termination TypeCrimp
                      ShieldingUnshielded
                      MagneticsWithout Magnetics
                      LEDsWithout LED
                      Light PipesWithout Light Pipe
                      Product Range-
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The 85-366 is a 8P8C CAT6 RJ-45 Modular Plug with gold-plated contacts. This plug features three-piece design provides an easier assembly while maintaining optimal performance to pass CAT6 cabling standards and requirements in channel testing. Crimps with a standard RJ-45 crimp die. IDEAL CAT 6, RJ45 modular plugs support CAT 6 installations, meeting the TIA/EIA-568-B.2 requirements for NEXT (Near End Cross Talk) and Return Loss. The plug includes a conductor liner, allowing conductors to be ordered and held in position for insertion into the plug body, helping to reduce failures. Plug is crimped using standard RJ45 crimp nests, allowing existing installation tools to be used. High impact nylon, one piece plug body provides durability for repeated insertions.

                      Applications

                      Communications & Networking

                      Notes

                      Not for use with the IDEAL Crimpmaster RJ-45 30-522 crimp tool and secondary strain relief crimp used with CAT 5e.

                      Technical Specifications

                      Connector Type

                      RJ45

                      Port Configuration

                      1 x 1 (Port)

                      No. of Positions / Loaded Contacts (per Port)

                      8P8C

                      LAN Category

                      Cat6

                      IP Rating

                      -

                      No. of Ports

                      1Ports

                      Contact Termination Type

                      Crimp

                      Magnetics

                      Without Magnetics

                      Light Pipes

                      Without Light Pipe

                      SVHC

                      No SVHC (08-Jul-2021)

                      Modular Connector Type

                      RJ45 Plug

                      Gender

                      Plug

                      No. of Contacts

                      8Contacts

                      No. of Positions

                      8Positions

                      Connector Mounting

                      Cable Mount

                      Connector Orientation

                      Vertical

                      Shielding

                      Unshielded

                      LEDs

                      Without LED

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.