Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $199.740 |
Price for:Each
Minimum: 1
Multiple: 1
$199.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part NoL-5563
Newark Part No.06WX2682
Stripping Capacity AWG-
Stripping Capacity Metric0.584mm² to 1.55mm²
For Use WithIdeal Stripmaster 45-174 Wire Strippers
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Stripping Capacity AWG
-
For Use With
Ideal Stripmaster 45-174 Wire Strippers
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
0.584mm² to 1.55mm²
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate