Print Page
Image is for illustrative purposes only. Please refer to product description.

5,198 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 10+ | $2.920 |
| 25+ | $2.830 |
| 50+ | $2.730 |
| 100+ | $2.570 |
| 250+ | $2.480 |
| 500+ | $2.400 |
Price for:Each
Minimum: 1
Multiple: 1
$3.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoBNH15MW
Newark Part No.74K3701
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage600V
No. of Levels1
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The BNH15MW is a 1-pole Terminal Block with modular construction and mount on standard 35mm DIN rail. This terminal block features unique touch-down terminals make wiring ring terminals especially convenient, support spring-up screw termination and accepts 22 to 14AWG wire.
- M3 Terminal screw
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
2mm²
Rated Current
10A
No. of Levels
1
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
