Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoCSME-03VU24-Y14
Newark Part No.63P8863
Product RangeCSME Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $226.310 |
5+ | $220.650 |
10+ | $214.990 |
25+ | $203.680 |
50+ | $192.360 |
Price for:Each
Minimum: 1
Multiple: 1
$226.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoCSME-03VU24-Y14
Newark Part No.63P8863
Product RangeCSME Series
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3PST-NO
Product RangeCSME Series
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom230V
Contact Voltage DC Nom300V
Contact MaterialSilver
IP RatingIP20, IP40
SVHCNo SVHC (16-Jul-2019)
Product Overview
The CSME-03VU24-Y14 is a Safety Relay with 3PST-NO silver contacts, screw terminals. It features integrated light curtain for finger or hand protection. Finger protection 14mm resolution and operating distance up to 6m. Hand protection 30mm resolution and operating distance up to 19m.
- Test/restart
- Auto/manual restart
- EDM Functions
- Controlled heights from 150 to 1800mm
- User interface with LED display with alignment function
- Sturdy profile and rotating brackets
- Compact 32 x 37mm profile
Applications
Industrial, Safety
Technical Specifications
Coil Voltage
24VDC
Product Range
CSME Series
Contact Current
6A
Contact Voltage AC Nom
230V
Contact Material
Silver
SVHC
No SVHC (16-Jul-2019)
Contact Configuration
3PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
300V
IP Rating
IP20, IP40
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate