Print Page
Image is for illustrative purposes only. Please refer to product description.
114 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $30.560 |
5+ | $28.120 |
10+ | $25.970 |
25+ | $23.540 |
50+ | $21.700 |
Price for:Each
Minimum: 1
Multiple: 1
$30.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoFB1W-111Y
Newark Part No.34M2032
Technical Datasheet
Enclosure MaterialPolycarbonate
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColorYellow
External Height - Metric59.7mm
External Width - Metric-
External Depth - Metric-
IP RatingIP65
NEMA RatingNEMA 4X
External Height - Imperial2.35"
External Width - Imperial3"
External Depth - Imperial-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The FB1W-111Y is a yellow Pushbutton Enclosure made of PC (polycarbonate). This enclosure comes with cover, base and stainless steel screws and 1-hole. Ideal for high temperatures and corrosive environments.
- -25 to 60°C Temperature range
- Class-II electric shock protection
- 45 to 85%RH Relative humidity
- IP65 Protection rating
Applications
Industrial
Technical Specifications
Enclosure Material
Polycarbonate
Cutout Diameter
22mm
External Height - Metric
59.7mm
External Depth - Metric
-
NEMA Rating
NEMA 4X
External Width - Imperial
3"
Product Range
-
No. of Switch Holes
1Holes
Cover / Base Color
Yellow
External Width - Metric
-
IP Rating
IP65
External Height - Imperial
2.35"
External Depth - Imperial
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate