New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Analog Timers
                      Print Page

                      GT3W-A11AF20N

                      Analog Timer, Dual Range, GT3W Series, Multifunction, 5 Ranges, 0.1 s, 6 h, 2 Changeover Relays

                      IDEC GT3W-A11AF20N
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIDEC
                      Manufacturer Part NoGT3W-A11AF20N
                      Newark Part No.26H1600
                      Product RangeGT3W Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      29 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$128.230
                      5+$125.030
                      10+$121.820
                      25+$115.410
                      50+$108.990
                      100+$102.580
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $128.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIDEC
                      Manufacturer Part NoGT3W-A11AF20N
                      Newark Part No.26H1600
                      Product RangeGT3W Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeGT3W Series
                      Timer FunctionsMultifunction
                      No. of Timing Ranges5Ranges
                      Time Min0.1s
                      Time Max6h
                      Timer Output2 Changeover Relays
                      Supply Voltage Max240VAC
                      Current Rating Nom5A
                      Connection / TerminationPlug-In
                      Panel Cutout Height45mm
                      Panel Cutout Width45mm
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      The GT3W-A11AF20N is a multi-mode dual time range Analog Timer with plug-in termination and 2-changeover relay. The GT3W series timer supports sequential start, sequential interval, on-delay, recycler and interval ON timing functions. It also features time ranges 1:0.1second to 6hours and 3:0.1second to 300hours. It also features 100000 operational minimum resistive electrical life and 20000000 operational minimum mechanical life.

                      • 2 Time settings in one timer
                      • Power and output status indicating LEDs
                      • Time ranges up to 300 hours
                      • Solid state CMOS circuit
                      • 100MΩ Minimum Insulation resistance
                      • IP40 Protection rating for enclosure
                      • IP20 Protection rating for socket

                      Applications

                      Automation & Process Control, Clock & Timing

                      Technical Specifications

                      Product Range

                      GT3W Series

                      No. of Timing Ranges

                      5Ranges

                      Time Max

                      6h

                      Supply Voltage Max

                      240VAC

                      Connection / Termination

                      Plug-In

                      Panel Cutout Width

                      45mm

                      Timer Functions

                      Multifunction

                      Time Min

                      0.1s

                      Timer Output

                      2 Changeover Relays

                      Current Rating Nom

                      5A

                      Panel Cutout Height

                      45mm

                      SVHC

                      No SVHC (16-Jul-2019)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.