Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $360.320 |
Price for:Each
Minimum: 1
Multiple: 1
$360.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoHE1G-L21SM-1N
Newark Part No.77AK2415
Product RangeHE1G-L Series
Product RangeHE1G-L Series
Contact ConfigurationSPST-NC
Switch TerminalsScrew
Contact Voltage AC Max125V
Contact Current AC Max2.5A
IP RatingIP66
IP RatingIP66
Contact Voltage DC Max30V
Contact Current DC Max2.5A
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
HE1G-L Series
Switch Terminals
Screw
Contact Current AC Max
2.5A
IP Rating
IP66
Contact Current DC Max
2.5A
Contact Configuration
SPST-NC
Contact Voltage AC Max
125V
IP Rating
IP66
Contact Voltage DC Max
30V
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate