Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $23.180 |
5+ | $21.390 |
10+ | $19.890 |
25+ | $18.240 |
50+ | $17.070 |
100+ | $16.200 |
250+ | $14.350 |
Price for:Each
Minimum: 1
Multiple: 1
$23.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoLA3B-M1C6-A
Newark Part No.17M0334
Product RangeL6 Series
Technical Datasheet
Panel Cutout Diameter16mm
Product RangeL6 Series
Contact ConfigurationDPDT
Contact Voltage DC Nom250V
Switch OperationMomentary
Contact Current Max5A
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourAmber
Contact Current AC Max5A
Contact Voltage VAC125V
Contact Current DC Max3A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Panel Cutout Diameter
16mm
Contact Configuration
DPDT
Switch Operation
Momentary
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
5A
Contact Current DC Max
3A
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
L6 Series
Contact Voltage DC Nom
250V
Contact Current Max
5A
Actuator / Cap Colour
Amber
Contact Voltage VAC
125V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate