Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $342.010 |
Price for:Each
Minimum: 1
Multiple: 1
$342.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoMM-SMART-16
Newark Part No.84C6193
Technical Datasheet
No. of Inputs16Inputs
Current Rating-
No. of Outputs16Outputs
Kit Contents-
Supply Voltage Max-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Inputs
16Inputs
No. of Outputs
16Outputs
Supply Voltage Max
-
SVHC
No SVHC (16-Jul-2019)
Current Rating
-
Kit Contents
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate