Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoPS6R-J24
Newark Part No.95W9880
Product RangePS6R Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $453.860 |
| 5+ | $426.630 |
Price for:Each
Minimum: 1
Multiple: 1
$453.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoPS6R-J24
Newark Part No.95W9880
Product RangePS6R Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max480W
Output Voltage - Output 124VDC
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min100VAC
Output Current - Output 4-
Input Voltage VAC100V AC to 240V AC
Input Voltage AC Max240VAC
Power Supply Output TypeAdjustable, Fixed
Product RangePS6R Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
PS6R-J24 is a PS6R series switching power supply. This is an expandable and space saving power supply that offers plug-in output modules for additional output voltages and plug-in branch terminal module for additional terminals.
- Input voltage range from 100 to 240VAC, output voltage range from 21.6 to 26.4VDC
- Output power is 480W
- Output current is 20A
- 93% efficiency
- Up to 70°C (158°F) operating temperature
- DC low LED indicator and output contact
- Terminals are captive spring-up screws, ring or fork terminals can be used
- Finger-safe construction prevents electric shocks
- Overcurrent protection and overvoltage protection
- IP20 (IEC 60529) rated
Technical Specifications
Power Supply Applications
ITE
Output Power Max
480W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
100VAC
Input Voltage VAC
100V AC to 240V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage AC Max
240VAC
Product Range
PS6R Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate