Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRF1V-2A2BL-D12
Newark Part No.52AJ5826
Product RangeRF1V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.390 |
| 5+ | $32.630 |
| 10+ | $31.860 |
| 25+ | $30.340 |
| 50+ | $28.810 |
Price for:Each
Minimum: 1
Multiple: 1
$33.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRF1V-2A2BL-D12
Newark Part No.52AJ5826
Product RangeRF1V Series
Coil Voltage12VDC
Contact ConfigurationDPST-NO, DPST-NC
Product RangeRF1V Series
Relay MountingThrough Hole
Contact Current6A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact MaterialSilver Tin Oxide
IP Rating-
IP Rating-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Coil Voltage
12VDC
Product Range
RF1V Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
IP Rating
-
Contact Configuration
DPST-NO, DPST-NC
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
30V
IP Rating
-
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
