Print Page
198 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.680 |
5+ | $7.560 |
10+ | $7.440 |
25+ | $7.300 |
50+ | $7.140 |
100+ | $6.990 |
250+ | $6.750 |
Price for:Each
Minimum: 1
Multiple: 1
$7.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The SR2P-05 is a 8-pin octal relay socket with screw terminals. Suitable for use with RR2P relays, RTE-P1, GT3 (8-pin), GT5P and GE1A timer. This socket is ideal for snap-mount/surface mounting.
- High reliability and long service life
- Check button for test operation and indicator light
- M3.5 screws with captive wire clamp
- Maximum up to 2 to #12AWG wire
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
300V
SVHC
No SVHC (16-Jul-2019)
Socket Terminals
Screw
Current Rating
10A
Product Range
RR Series
Technical Docs (1)
Alternatives for SR2P-05
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate