Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoSW1A-W1C
Newark Part No.10R5635
Product RangeHG2F Series
Technical Datasheet
6 In Stock
1 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $999.130 |
5+ | $949.180 |
10+ | $929.190 |
25+ | $899.220 |
Price for:Each
Minimum: 1
Multiple: 1
$999.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoSW1A-W1C
Newark Part No.10R5635
Product RangeHG2F Series
Technical Datasheet
No. of Inputs-
Current Rating-
No. of Outputs-
Kit Contents-
Supply Voltage Max-
Product RangeHG2F Series
Product Overview
The SW1A-W1C is an Automation Organizer Software, one time purchase, future upgrades are free. 4 combined software in one package (WindLDR, WindO/I-NV2, WindO/I-NV3, WindCFG). It is an intuitive, ease-of-use automation software package.
Applications
Automation & Process Control
Technical Specifications
No. of Inputs
-
No. of Outputs
-
Supply Voltage Max
-
SVHC
No SVHC (16-Jul-2019)
Current Rating
-
Kit Contents
-
Product Range
HG2F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate