Print Page
217 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $44.340 |
5+ | $40.790 |
10+ | $37.690 |
25+ | $35.910 |
50+ | $34.140 |
Price for:Each
Minimum: 1
Multiple: 1
$44.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoXA1E-BV302-R
Newark Part No.82K9259
Product RangeXA Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationPushlock Reset/Push-Pull
Switch TerminalsSolder
Contact Current Max3A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeXA Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The XA series Ø16mm small unibody Emergency Stop Switch suitable for equipment with small mounting space. It requires only Ø16 x 19.5mm for installation. It features push-to-lock and pull or turn-to-reset operators.
- Ø29 and 40mm Mushroom operators
- IP65/IP40 Protection rating
- Emergency stop switch operators are available in red (Munsell 5R4/12)
- Stop switch operators come in yellow or grey
- Gold-plated crossbar contacts
- Safety lock mechanism (IEC 60947-5-5, 6.2)
- Direct opening action mechanism
Applications
Industrial
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
XA Series
Switch Operation
Pushlock Reset/Push-Pull
Contact Current Max
3A
Contact Voltage DC Nom
250V
IP Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate