Print Page
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $163.940 |
| 5+ | $153.750 |
| 10+ | $143.550 |
| 25+ | $138.520 |
| 50+ | $130.720 |
| 100+ | $125.640 |
Price for:Each
Minimum: 1
Multiple: 1
$163.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoXN4E-BL422MRH
Newark Part No.59AM3758
Product RangeXN Series
Contact ConfigurationDPST-NO, DPST-NC
Switch OperationPushlock Turn Reset
Switch TerminalsScrew
Contact Current Max5A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP20, IP65
IP RatingIP20, IP65
Product RangeXN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
DPST-NO, DPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
125V
Pushbutton Actuator Style
Mushroom
IP Rating
IP20, IP65
SVHC
No SVHC (25-Jun-2025)
Switch Operation
Pushlock Turn Reset
Contact Current Max
5A
Contact Voltage DC Nom
-
IP Rating
IP20, IP65
Product Range
XN Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

