Print Page
42 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.600 |
| 5+ | $8.830 |
| 10+ | $8.440 |
| 25+ | $7.680 |
| 50+ | $7.450 |
| 100+ | $7.200 |
Price for:Each
Minimum: 1
Multiple: 1
$9.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoYW-E01
Newark Part No.28W5195
Product RangeCW Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max120V
For Use WithIdec 22mm CW Series Illuminated/Non-Illuminated Pushbutton & Selector Switches
Contact Voltage DC Max-
Product RangeCW Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The YW-E01 from IDEC is a screw terminal 1NC contact block. Designed for the YW and CW series.
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
Idec 22mm CW Series Illuminated/Non-Illuminated Pushbutton & Selector Switches
Product Range
CW Series
No. of Poles
1 Pole
Contact Voltage AC Max
120V
Contact Voltage DC Max
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate