New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Display Technology
                      5. Panel Displays
                      Print Page

                      03601-40-040R

                      Vacuum Fluorescent Display Module, Dot Matrix, 2 x 20, Parallel Data

                      IEE (INDUSTRIAL ELECTRONIC ENGINEERS) 03601-40-040R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIEE (INDUSTRIAL ELECTRONIC ENGINEERS)
                      Manufacturer Part No03601-40-040R
                      Newark Part No.33M1146
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerIEE (INDUSTRIAL ELECTRONIC ENGINEERS)
                      Manufacturer Part No03601-40-040R
                      Newark Part No.33M1146
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage Min-
                      Supply Voltage Max-
                      Backlighting Colour-
                      No. of Digits / Alpha-
                      Display Size-
                      Screen Size-
                      Panel Cutout Height-
                      Panel Cutout Width-
                      Panel Cutout Diameter-
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The 03601-40-040R is a 2 x 20 character Vacuum Fluorescent Display Panel with characters formed using a 5 x 7 dot matrix. This unit may be used as a console display which provides alphanumeric information that is easily readable in high ambient light. This flip display is a self-contained multiplexed unit which provides a simple parallel interface to a host system. This unit consists of a display tube with a minimal amount of electronic hardware. Primary complexity is contained within the microprocessor software which controls all display functions. A single 5VDC power supply is required for operation. A flip alphanumeric display uses vacuum fluorescent technology to display characters in a 5 x 7 dot matrix. All display characters and standard control codes are in 7-bit ASCII. An ASCII-coded English font employs a standard 96-character set.

                      • Minimum footprint and depth
                      • Hardware reset
                      • ECMA-7 character alternates
                      • Bidirectional RS-422 compatible

                      Applications

                      Industrial, Imaging, Video & Vision

                      Technical Specifications

                      Supply Voltage Min

                      -

                      Backlighting Colour

                      -

                      Display Size

                      -

                      Panel Cutout Height

                      -

                      Panel Cutout Diameter

                      -

                      Operating Temperature Max

                      70°C

                      SVHC

                      To Be Advised

                      Supply Voltage Max

                      -

                      No. of Digits / Alpha

                      -

                      Screen Size

                      -

                      Panel Cutout Width

                      -

                      Operating Temperature Min

                      -20°C

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.