Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerILME
Manufacturer Part NoAPV14
Newark Part No.78AK2638
Product RangeILME Die-Cast Aluminium Alloy Enclosure Series
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $69.570 |
5+ | $65.790 |
10+ | $62.340 |
25+ | $59.590 |
50+ | $56.830 |
Price for:Each
Minimum: 1
Multiple: 1
$69.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerILME
Manufacturer Part NoAPV14
Newark Part No.78AK2638
Product RangeILME Die-Cast Aluminium Alloy Enclosure Series
Enclosure TypeMultipurpose
Enclosure MaterialAluminium Alloy
External Height - Metric168mm
External Width - Metric192mm
External Depth - Metric80mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey
NEMA Rating-
External Height - Imperial6.61"
External Width - Imperial7.56"
External Depth - Imperial3.15"
Product RangeILME Die-Cast Aluminium Alloy Enclosure Series
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
168mm
External Depth - Metric
80mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
7.56"
Product Range
ILME Die-Cast Aluminium Alloy Enclosure Series
Configurable
No
Enclosure Material
Aluminium Alloy
External Width - Metric
192mm
IP Rating
IP66, IP67
Body Color
Grey
External Height - Imperial
6.61"
External Depth - Imperial
3.15"
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate