Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSMT-MA-R8
Newark Part No.74R5349
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $157.280 |
5+ | $142.190 |
10+ | $140.000 |
25+ | $136.400 |
50+ | $129.210 |
100+ | $116.030 |
250+ | $104.430 |
Price for:Each
Minimum: 1
Multiple: 1
$157.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSMT-MA-R8
Newark Part No.74R5349
Technical Datasheet
No. of Analog Inputs4
No. of Analog Outputs-
No. of Digital Inputs4
No. of Digital Outputs4
Meter Display TypeLCD
IP / NEMA RatingIP20
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
No. of Analog Inputs
4
No. of Digital Inputs
4
Meter Display Type
LCD
Product Range
-
No. of Analog Outputs
-
No. of Digital Outputs
4
IP / NEMA Rating
IP20
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate