Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $405.540 |
Price for:Each
Minimum: 1
Multiple: 1
$405.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINDUSTRIAL SHIELDS
Manufacturer Part No006001000700
Newark Part No.81AH0144
No. of Inputs18Inputs
No. of Outputs11Outputs
Supply Voltage24VDC
Product Range-
SVHCTo Be Advised
Product Overview
- M-DUINO PLC Arduino 38AR I/Os analogue/digital/relay plus module
- 18 inputs, 19 outputs, DIN rail mounting
- RTC, Ethernet, USB, full/half duplex RS485, RS232, I2C, Modbus interface
- GPRS/GSM, serial TTL, SPI, RTC, µSD socket
- Arduino Mega original board (ATmega 2560) single board computer (SBC) microcontroller
- Maximum consumption of 1.5A, power supply voltage range from 12 to 24VDC
- First equipment based on the Arduino technology designed for a professional use
- Compatible with the Ardbox , M-duino and the Touchberry Pi with an instantaneous connection
- PLC can be programmed using the Arduino IDE platform
Technical Specifications
No. of Inputs
18Inputs
Supply Voltage
24VDC
SVHC
To Be Advised
No. of Outputs
11Outputs
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate