New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Gate Drivers
                      Print Page

                      1EDI3038ASXUMA1

                      GATE DRIVER, SIC MOSFET, 1-CH, SOIC-20 ROHS COMPLIANT: YES

                      Date/Lot Code

                      INFINEON 1EDI3038ASXUMA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part No1EDI3038ASXUMA1
                      Newark Part No.25AM9350
                      1,000 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.260
                      10+$4.050
                      25+$3.740
                      50+$3.580
                      100+$3.410
                      250+$3.250
                      500+$3.150
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $5.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part No1EDI3038ASXUMA1
                      Newark Part No.25AM9350
                      No. of Channels1Channels
                      Gate Driver TypeIsolated
                      Driver ConfigurationHigh Side
                      Power Switch TypeSiC MOSFET
                      No. of Pins20Pins
                      IC Case / PackageSOIC
                      IC MountingSurface Mount
                      Input TypePWM
                      Source Current15A
                      Sink Current15A
                      Supply Voltage Min3V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Input Delay60ns
                      Output Delay60ns
                      Product Range-
                      QualificationAEC-Q100
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Driver Configuration

                      High Side

                      No. of Pins

                      20Pins

                      IC Mounting

                      Surface Mount

                      Source Current

                      15A

                      Supply Voltage Min

                      3V

                      Operating Temperature Min

                      -40°C

                      Input Delay

                      60ns

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Gate Driver Type

                      Isolated

                      Power Switch Type

                      SiC MOSFET

                      IC Case / Package

                      SOIC

                      Input Type

                      PWM

                      Sink Current

                      15A

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      150°C

                      Output Delay

                      60ns

                      Qualification

                      AEC-Q100

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.