Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
2500+ | $0.602 |
5000+ | $0.595 |
10000+ | $0.588 |
15000+ | $0.580 |
25000+ | $0.575 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,505.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part No2EDL05N06PFXUMA1
Newark Part No.01AM1399
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageDSO
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current-
Sink Current-
Supply Voltage Min10V
Supply Voltage Max17.5V
Operating Temperature Min-40°C
Operating Temperature Max95°C
Input Delay310ns
Output Delay300ns
Product Range-
Qualification-
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
310ns
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
DSO
Input Type
Non-Inverting
Sink Current
-
Supply Voltage Max
17.5V
Operating Temperature Max
95°C
Output Delay
300ns
Qualification
-
Alternatives for 2EDL05N06PFXUMA1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability