Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoAIKYX200N75CP2ALSA1
Newark Part No.22AM1315
Product RangeDuo Pack EDT2 Series
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $18.130 |
10+ | $15.830 |
25+ | $13.530 |
60+ | $11.230 |
120+ | $10.500 |
270+ | $9.770 |
Price for:Each
Minimum: 1
Multiple: 1
$18.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAIKYX200N75CP2ALSA1
Newark Part No.22AM1315
Product RangeDuo Pack EDT2 Series
Continuous Collector Current250A
Collector Emitter Saturation Voltage1.37V
Power Dissipation938W
Collector Emitter Voltage Max750V
Transistor Case StyleTO-247 Plus
No. of Pins4Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeDuo Pack EDT2 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
250A
Power Dissipation
938W
Transistor Case Style
TO-247 Plus
Operating Temperature Max
175°C
Product Range
Duo Pack EDT2 Series
Collector Emitter Saturation Voltage
1.37V
Collector Emitter Voltage Max
750V
No. of Pins
4Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate