Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoAIMBG75R040M1HXTMA1
Newark Part No.83AK8082
Product RangeCoolSiC Gen I Series
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.740 |
| 10+ | $8.400 |
| 25+ | $7.940 |
| 50+ | $7.470 |
| 100+ | $7.010 |
| 250+ | $6.630 |
| 500+ | $6.240 |
| 1000+ | $5.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAIMBG75R040M1HXTMA1
Newark Part No.83AK8082
Product RangeCoolSiC Gen I Series
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id47A
Drain Source Voltage Vds750V
Drain Source On State Resistance0.052ohm
Transistor Case StyleTO-263 (D2PAK)
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.6V
Power Dissipation211W
Operating Temperature Max175°C
Product RangeCoolSiC Gen I Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
47A
Drain Source On State Resistance
0.052ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
750V
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
18V
Power Dissipation
211W
Product Range
CoolSiC Gen I Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability