Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoAIMBG75R050M2HXTMA1
Newark Part No.59AM1245
Product RangeCoolSiC G2 Series
Your Part Number
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.770 |
| 10+ | $9.880 |
| 25+ | $9.490 |
| 50+ | $8.750 |
| 100+ | $8.200 |
| 250+ | $7.570 |
| 500+ | $7.300 |
| 1000+ | $6.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAIMBG75R050M2HXTMA1
Newark Part No.59AM1245
Product RangeCoolSiC G2 Series
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id34A
Drain Source Voltage Vds750V
Drain Source On State Resistance0.045ohm
Transistor Case StyleTO-263 (D2PAK)
No. of Pins7Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max5.6V
Power Dissipation135W
Operating Temperature Max175°C
Product RangeCoolSiC G2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
34A
Drain Source On State Resistance
0.045ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
750V
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
20V
Power Dissipation
135W
Product Range
CoolSiC G2 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
