Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoAUIRFN8459TR
Newark Part No.86AK4256
Product RangeHEXFET Series
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
4000+ | $2.080 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$8,320.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRFN8459TR
Newark Part No.86AK4256
Product RangeHEXFET Series
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel50A
Continuous Drain Current Id P Channel50A
Drain Source On State Resistance N Channel0.0048ohm
Drain Source On State Resistance P Channel0.0048ohm
Transistor Case StylePQFN
No. of Pins8Pins
Power Dissipation N Channel50W
Power Dissipation P Channel50W
Operating Temperature Max175°C
Product RangeHEXFET Series
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
50A
Drain Source On State Resistance P Channel
0.0048ohm
No. of Pins
8Pins
Power Dissipation P Channel
50W
Product Range
HEXFET Series
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
50A
Drain Source On State Resistance N Channel
0.0048ohm
Transistor Case Style
PQFN
Power Dissipation N Channel
50W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Alternatives for AUIRFN8459TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability