Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.321 |
| 6000+ | $0.318 |
| 12000+ | $0.315 |
| 18000+ | $0.312 |
| 30000+ | $0.307 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$963.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFP540ESDH6327XTSA1
Newark Part No.86AK4387
Transistor PolarityNPN
Collector Emitter Voltage Max4.5V
Transition Frequency30GHz
Power Dissipation250mW
Continuous Collector Current80mA
Transistor Case StyleSOT-343
No. of Pins4Pins
DC Current Gain hFE Min50hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
30GHz
Continuous Collector Current
80mA
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max
4.5V
Power Dissipation
250mW
Transistor Case Style
SOT-343
DC Current Gain hFE Min
50hFE
Operating Temperature Max
150°C
Qualification
-
Alternatives for BFP540ESDH6327XTSA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability