Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.200 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFP640H6327XTSA1
Newark Part No.98AK5385
Transistor PolarityNPN
Collector Emitter Voltage Max4.5V
Transition Frequency40GHz
Power Dissipation200mW
Continuous Collector Current50mA
Transistor Case StyleSOT-343
No. of Pins4Pins
DC Current Gain hFE Min110hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
40GHz
Continuous Collector Current
50mA
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max
4.5V
Power Dissipation
200mW
Transistor Case Style
SOT-343
DC Current Gain hFE Min
110hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
Alternatives for BFP640H6327XTSA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability