New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Bipolar RF Transistors
                      Print Page

                      BFP650H6327XTSA1

                      TRANSISTOR, NPN, 4.5V, 0.15A, SOT-343 ROHS COMPLIANT: YES

                      Date/Lot Code

                      INFINEON BFP650H6327XTSA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoBFP650H6327XTSA1
                      Newark Part No.86AK4388
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      3000+$0.180
                      6000+$0.178
                      12000+$0.175
                      18000+$0.172
                      30000+$0.169
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 3000
                      Multiple: 3000
                      $540.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoBFP650H6327XTSA1
                      Newark Part No.86AK4388
                      Transistor PolarityNPN
                      Collector Emitter Voltage Max4.5V
                      Transition Frequency42GHz
                      Power Dissipation500mW
                      Continuous Collector Current150mA
                      Transistor Case StyleSOT-343
                      No. of Pins4Pins
                      DC Current Gain hFE Min100hFE
                      Transistor MountingSurface Mount
                      Operating Temperature Max150°C
                      Product Range-
                      QualificationAEC-Q101
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Transistor Polarity

                      NPN

                      Transition Frequency

                      42GHz

                      Continuous Collector Current

                      150mA

                      No. of Pins

                      4Pins

                      Transistor Mounting

                      Surface Mount

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Collector Emitter Voltage Max

                      4.5V

                      Power Dissipation

                      500mW

                      Transistor Case Style

                      SOT-343

                      DC Current Gain hFE Min

                      100hFE

                      Operating Temperature Max

                      150°C

                      Qualification

                      AEC-Q101

                      Alternatives for BFP650H6327XTSA1

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.