Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 9000+ | $0.146 |
| 18000+ | $0.144 |
| 36000+ | $0.126 |
| 54000+ | $0.116 |
| 90000+ | $0.101 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 9000
$1,314.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFR182WH6327XTSA1
Newark Part No.86AK4393
Transistor PolarityNPN
Collector Emitter Voltage Max12V
Transition Frequency8GHz
Power Dissipation250mW
Continuous Collector Current35mA
Transistor Case StyleSOT-323
No. of Pins3Pins
DC Current Gain hFE Min70hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
8GHz
Continuous Collector Current
35mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max
12V
Power Dissipation
250mW
Transistor Case Style
SOT-323
DC Current Gain hFE Min
70hFE
Operating Temperature Max
150°C
Qualification
-
Alternatives for BFR182WH6327XTSA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability