Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.156 |
| 12000+ | $0.153 |
| 24000+ | $0.150 |
| 36000+ | $0.148 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
$936.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFR380FH6327XTSA1
Newark Part No.86AK4396
Transistor PolarityNPN
Collector Emitter Voltage Max6V
Transition Frequency14GHz
Power Dissipation380mW
Continuous Collector Current80mA
Transistor Case StyleTSFP
No. of Pins3Pins
DC Current Gain hFE Min90hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
14GHz
Continuous Collector Current
80mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max
6V
Power Dissipation
380mW
Transistor Case Style
TSFP
DC Current Gain hFE Min
90hFE
Operating Temperature Max
150°C
Qualification
-
Alternatives for BFR380FH6327XTSA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability