Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Quantity | Price |
---|---|
15000+ | $0.229 |
30000+ | $0.227 |
60000+ | $0.225 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$3,435.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFR840L3RHESDE6327XTSA1
Newark Part No.86AK4397
Transistor PolarityNPN
Collector Emitter Voltage Max2.25V
Transition Frequency75GHz
Power Dissipation75mW
Continuous Collector Current35mA
Transistor Case StyleTSLP
No. of Pins3Pins
DC Current Gain hFE Min150hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
75GHz
Continuous Collector Current
35mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max
2.25V
Power Dissipation
75mW
Transistor Case Style
TSLP
DC Current Gain hFE Min
150hFE
Operating Temperature Max
150°C
Qualification
-
Alternatives for BFR840L3RHESDE6327XTSA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability