Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.561 |
| 6000+ | $0.551 |
| 12000+ | $0.539 |
| 18000+ | $0.523 |
| 30000+ | $0.513 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,683.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA420H6327XTSA1
Newark Part No.86AK4406
Frequency Min100MHz
Frequency Max3GHz
Gain13dB
Noise Figure Typ2.3dB
Frequency Response RF Min100MHz
RF IC Case StyleSOT-343
Frequency Response RF Max3GHz
Gain Typ13dB
Supply Voltage Min-
Supply Voltage Max6V
IC Case / PackageSOT-343
No. of Pins4Pins
Operating Temperature Min-65°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
100MHz
Gain
13dB
Frequency Response RF Min
100MHz
Frequency Response RF Max
3GHz
Supply Voltage Min
-
IC Case / Package
SOT-343
Operating Temperature Min
-65°C
Product Range
-
Frequency Max
3GHz
Noise Figure Typ
2.3dB
RF IC Case Style
SOT-343
Gain Typ
13dB
Supply Voltage Max
6V
No. of Pins
4Pins
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for BGA420H6327XTSA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability