Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.698 |
| 6000+ | $0.684 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,094.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA616H6327XTSA1
Newark Part No.86AK4408
Frequency Min0GHz
Frequency Max2.7GHz
Gain18dB
Noise Figure Typ2.6dB
RF IC Case StyleSOT-343
No. of Pins4Pins
Supply Voltage Min-
Supply Voltage Max4.5V
Operating Temperature Min-65°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
0GHz
Gain
18dB
RF IC Case Style
SOT-343
Supply Voltage Min
-
Operating Temperature Min
-65°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
2.7GHz
Noise Figure Typ
2.6dB
No. of Pins
4Pins
Supply Voltage Max
4.5V
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Alternatives for BGA616H6327XTSA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability