Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 15000+ | $0.227 |
| 30000+ | $0.223 |
| 60000+ | $0.218 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$3,405.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA725L6E6327FTSA1
Newark Part No.98AK5391
Frequency Min1.55GHz
Frequency Max1.615GHz
Gain20dB
Noise Figure Typ0.65dB
RF IC Case StyleDFN
No. of Pins6Pins
Supply Voltage Min1.5V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
1.55GHz
Gain
20dB
RF IC Case Style
DFN
Supply Voltage Min
1.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
1.615GHz
Noise Figure Typ
0.65dB
No. of Pins
6Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Alternatives for BGA725L6E6327FTSA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability