New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      BSC120N03MSGATMA1

                      Power MOSFET, N Channel, 30 V, 39 A, 0.01 ohm, PG-TSDSON, Surface Mount

                      Date/Lot Code

                      INFINEON BSC120N03MSGATMA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoBSC120N03MSGATMA1
                      Newark Part No.60R2514
                      Also Known AsBSC120N03MS G, SP000311516
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      17,053 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.720
                      10+$0.560
                      100+$0.418
                      500+$0.328
                      1000+$0.254
                      2500+$0.231
                      10000+$0.214
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.72
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoBSC120N03MSGATMA1
                      Newark Part No.60R2514
                      Also Known AsBSC120N03MS G, SP000311516
                      Technical Datasheet

                      Data Sheet

                      Channel TypeN Channel
                      Drain Source Voltage Vds30V
                      Continuous Drain Current Id39A
                      On Resistance Rds(on)0.01ohm
                      Drain Source On State Resistance0.01ohm
                      Transistor Case StylePG-TDSON
                      Transistor MountingSurface Mount
                      Power Dissipation Pd28W
                      Rds(on) Test Voltage10V
                      Gate Source Threshold Voltage Max1V
                      Power Dissipation28W
                      No. of Pins8Pins
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The BSC120N03MS G is an OptiMOS™ N-channel Power MOSFET sets new standards in power density and energy efficiency. It is tailored to the needs of power management by improved EMI behaviour, as well as increased battery life. It is available in half-bridge configuration.

                      • Easy to design in
                      • Increased battery lifetime
                      • Improved EMI behaviour making external snubber networks obsolete
                      • Saving space
                      • Reducing power losses
                      • Fast switching MOSFET for SMPS
                      • Optimized for 5V driver application
                      • Low FOMSW for high frequency SMPS
                      • 100% Avalanche tested
                      • Very low ON-resistance RDS (ON) @ VGS = 4.5V
                      • Excellent gate charge x RDS (ON) product (FOM)
                      • Qualified according to JEDEC for target applications
                      • Superior thermal resistance
                      • Halogen-free, Green device

                      Applications

                      Power Management, Motor Drive & Control, LED Lighting, Computers & Computer Peripherals, Portable Devices, Consumer Electronics

                      Technical Specifications

                      Channel Type

                      N Channel

                      Continuous Drain Current Id

                      39A

                      Drain Source On State Resistance

                      0.01ohm

                      Transistor Mounting

                      Surface Mount

                      Rds(on) Test Voltage

                      10V

                      Power Dissipation

                      28W

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Drain Source Voltage Vds

                      30V

                      On Resistance Rds(on)

                      0.01ohm

                      Transistor Case Style

                      PG-TDSON

                      Power Dissipation Pd

                      28W

                      Gate Source Threshold Voltage Max

                      1V

                      No. of Pins

                      8Pins

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (3)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Simulation Model EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.