Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSL215CH6327XTSA1
Newark Part No.86AK4491
Product RangeOptiMOS 2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.224 |
| 6000+ | $0.215 |
| 12000+ | $0.205 |
| 18000+ | $0.193 |
| 30000+ | $0.180 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$672.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSL215CH6327XTSA1
Newark Part No.86AK4491
Product RangeOptiMOS 2 Series
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel1.5A
Continuous Drain Current Id P Channel1.5A
Drain Source On State Resistance N Channel0.108ohm
Drain Source On State Resistance P Channel0.108ohm
Transistor Case StyleTSOP
No. of Pins6Pins
Power Dissipation N Channel500mW
Power Dissipation P Channel500mW
Operating Temperature Max150°C
Product RangeOptiMOS 2 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
1.5A
Drain Source On State Resistance P Channel
0.108ohm
No. of Pins
6Pins
Power Dissipation P Channel
500mW
Product Range
OptiMOS 2 Series
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
1.5A
Drain Source On State Resistance N Channel
0.108ohm
Transistor Case Style
TSOP
Power Dissipation N Channel
500mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Alternatives for BSL215CH6327XTSA1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
