Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.179 |
| 12000+ | $0.171 |
| 24000+ | $0.165 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
$1,074.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSS139H6327XTSA1
Newark Part No.86AK4542
Channel TypeN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id100mA
Drain Source On State Resistance14ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max-1.4V
Power Dissipation360mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
100mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
360mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
250V
Drain Source On State Resistance
14ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
-1.4V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for BSS139H6327XTSA1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability