Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSZ215CHXTMA1
Newark Part No.86AK4597
Product RangeOptiMOS 2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.589 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$2,945.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSZ215CHXTMA1
Newark Part No.86AK4597
Product RangeOptiMOS 2 Series
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel5.1A
Continuous Drain Current Id P Channel5.1A
Drain Source On State Resistance N Channel0.041ohm
Drain Source On State Resistance P Channel0.041ohm
Transistor Case StyleTSDSON
No. of Pins8Pins
Power Dissipation N Channel2.5W
Power Dissipation P Channel2.5W
Operating Temperature Max175°C
Product RangeOptiMOS 2 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
5.1A
Drain Source On State Resistance P Channel
0.041ohm
No. of Pins
8Pins
Power Dissipation P Channel
2.5W
Product Range
OptiMOS 2 Series
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
5.1A
Drain Source On State Resistance N Channel
0.041ohm
Transistor Case Style
TSDSON
Power Dissipation N Channel
2.5W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Alternatives for BSZ215CHXTMA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
