Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
2500+ | $1.370 |
5000+ | $1.360 |
10000+ | $1.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$3,425.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS3028SDRATMA1
Newark Part No.86AK4607
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage10V
Current Limit45A
On State Resistance0.028ohm
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTO-252 (DPAK)
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
10V
On State Resistance
0.028ohm
No. of Pins
3Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TO-252 (DPAK)
No. of Channels
1Channels
Current Limit
45A
IC Case / Package
TO-252 (DPAK)
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Alternatives for BTS3028SDRATMA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability