Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.330 |
| 5000+ | $1.310 |
| 10000+ | $1.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$3,325.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS3134DATMA1
Newark Part No.86AK4608
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage42V
Current Limit24A
On State Resistance0.035ohm
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleTO-252 (DPAK)
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
42V
On State Resistance
0.035ohm
No. of Pins
3Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
TO-252 (DPAK)
No. of Channels
1Channels
Current Limit
24A
IC Case / Package
TO-252 (DPAK)
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
