Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS50101EKBXUMA1
Newark Part No.98AK5429
Product RangePROFET Series
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
2500+ | $1.380 |
5000+ | $1.360 |
10000+ | $1.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$3,450.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS50101EKBXUMA1
Newark Part No.98AK5429
Product RangePROFET Series
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage13.5V
Current Limit50A
On State Resistance0.01ohm
IC Case / PackageSOIC
No. of Pins14Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High, Active Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product RangePROFET Series
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOIC
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
13.5V
On State Resistance
0.01ohm
No. of Pins
14Pins
On / Enable Input Polarity
Active High, Active Low
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
SOIC
No. of Channels
1Channels
Current Limit
50A
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
PROFET Series
Automotive Qualification Standard
AEC-Q100
Alternatives for BTS50101EKBXUMA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability